Infineon BFP196WH6327XTSA1 RF Bipolar Transistor, 150 mA NPN, 20 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1417
- Distrelec Article No.:
- 304-40-484
- Mfr. Part No.:
- BFP196WH6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1417
- Distrelec Article No.:
- 304-40-484
- Mfr. Part No.:
- BFP196WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum DC Current Gain hFE | 70 | |
| Minimum Operating Temperature | -60°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Power Dissipation Pd | 700mW | |
| Maximum Transition Frequency ft | 7.5GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 900μm | |
| Length | 2.1mm | |
| Series | BFP196W | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum DC Current Gain hFE 70 | ||
Minimum Operating Temperature -60°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Power Dissipation Pd 700mW | ||
Maximum Transition Frequency ft 7.5GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 900μm | ||
Length 2.1mm | ||
Series BFP196W | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon NPN silicon RF transistor is used for low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5 GHz at collector currents from 20 mA to 80 mA.
Power amplifier for DECT and PCN systems
Pb-free (RoHS compliant) package
Related links
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP196E6327HTSA1 Bipolar Transistor 20 V, 4-Pin SOT-143
- Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon BFP650FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP183WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP650H6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFQ19SH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-89
