Infineon RF Bipolar Transistor, 60 mA NPN, 4.5 V, 4-Pin TSFP-4-1
- RS Stock No.:
- 259-1424
- Mfr. Part No.:
- BFP420FH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€501.00
(exc. VAT)
€615.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.167 | €501.00 |
| 6000 + | €0.158 | €474.00 |
*price indicative
- RS Stock No.:
- 259-1424
- Mfr. Part No.:
- BFP420FH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 60mA | |
| Maximum Collector Emitter Voltage Vceo | 4.5V | |
| Package Type | TSFP-4-1 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.5V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 210mW | |
| Maximum Transition Frequency ft | 25GHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | BFP420F | |
| Width | 1.25mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 60mA | ||
Maximum Collector Emitter Voltage Vceo 4.5V | ||
Package Type TSFP-4-1 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.5V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 210mW | ||
Maximum Transition Frequency ft 25GHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series BFP420F | ||
Width 1.25mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 2mm | ||
Height 900μm | ||
Automotive Standard No | ||
Related links
- Infineon BFP420FH6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon BFP720FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP620FH7764XTSA1 RF Bipolar Transistor 7.5 V, 4-Pin TSFP-4-1
- Infineon BFP520H6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon BFP650H6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP740H6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
