Infineon BFP520H6327XTSA1 RF Bipolar Transistor, 50 mA NPN, 10 V, 4-Pin TSFP-4-1

Get a bulk buy discount

Add 250 more to save 31%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,975 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 225€0.293€7.33-
250 - 600€0.202€5.0531%
625 - 1225€0.187€4.6836%
1250 - 2475€0.176€4.4039%
2500 +€0.134€3.3554%

*price indicative

Packaging Options:
RS Stock No.:
259-1430
Distrelec Article No.:
304-40-487
Mfr. Part No.:
BFP520H6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

10V

Package Type

TSFP-4-1

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage VCBO

10V

Maximum Emitter Base Voltage VEBO

1V

Transistor Polarity

NPN

Maximum Transition Frequency ft

45GHz

Maximum Power Dissipation Pd

120mW

Minimum DC Current Gain hFE

70

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Standards/Approvals

RoHS

Length

2mm

Width

1.25mm

Series

BFP520F

Height

900μm

Automotive Standard

No

The Infineon NPN silicon RF transistor. It is various applications like cellular and Cordless phones, DECT, Tuners, FM, and RF modems.

For low noise, high-gain amplifiers up to 2 GHz

For linear broadband amplifiers

fT 8 GHz, NFmin 1 dB at 900 MHz

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy