Infineon BFP620H7764XTSA1 RF Bipolar Transistor, 7.5 mA NPN, 80 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1436
- Mfr. Part No.:
- BFP620H7764XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€624.00
(exc. VAT)
€768.00
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.208 | €624.00 |
| 6000 - 6000 | €0.197 | €591.00 |
| 9000 + | €0.192 | €576.00 |
*price indicative
- RS Stock No.:
- 259-1436
- Mfr. Part No.:
- BFP620H7764XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 7.5mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 7.5V | |
| Maximum Transition Frequency ft | 65GHz | |
| Maximum Power Dissipation Pd | 185mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Series | BFP620 | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 7.5mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 7.5V | ||
Maximum Transition Frequency ft 65GHz | ||
Maximum Power Dissipation Pd 185mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Series BFP620 | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BFP620H7764XTSA1 RF Bipolar Transistor 80 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP540FESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP640ESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
