Infineon BFP840ESDH6327XTSA1 RF Bipolar Transistor, 35 mA NPN, 2.25 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1454
- Mfr. Part No.:
- BFP840ESDH6327XTSA1
- Manufacturer:
- Infineon
Add 125 more to save €8.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.293 | €7.33 | - |
| 125 - 225 | €0.227 | €5.68 | €8.25 |
| 250 - 600 | €0.221 | €5.53 | €18.00 |
| 625 - 1225 | €0.215 | €5.38 | €48.75 |
| 1250 + | €0.21 | €5.25 | €103.75 |
*price indicative
- RS Stock No.:
- 259-1454
- Mfr. Part No.:
- BFP840ESDH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 35mA | |
| Maximum Collector Emitter Voltage Vceo | 2.25V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 2.9V | |
| Maximum Transition Frequency ft | 80GHz | |
| Maximum Power Dissipation Pd | 75mW | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Series | BFP | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 35mA | ||
Maximum Collector Emitter Voltage Vceo 2.25V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 2.9V | ||
Maximum Transition Frequency ft 80GHz | ||
Maximum Power Dissipation Pd 75mW | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Series BFP | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard No | ||
Related links
- Infineon BFP840ESDH6327XTSA1 RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFP843H6327XTSA1 Broadband RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFR840L3RHESDE6327XTSA1 RF Bipolar Transistor 2.25 V, 3-Pin TSLP-3-9
- Infineon BFP840FESDH6327XTSA1 Transistor 2.25 V, 4-Pin TSFP
- Infineon BFP843FH6327XTSA1 Bipolar Transistor 2.25 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
