Infineon BFP843H6327XTSA1 Broadband RF Bipolar Transistor, 55 mA NPN, 2.25 V, 4-Pin SOT-343

Subtotal (1 pack of 50 units)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.187€9.35

*price indicative

Packaging Options:
RS Stock No.:
216-8356
Mfr. Part No.:
BFP843H6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Broadband RF Bipolar Transistor

Maximum DC Collector Current Idc

55mA

Maximum Collector Emitter Voltage Vceo

2.25V

Package Type

SOT-343

Mount Type

Surface

Maximum Collector Base Voltage VCBO

2.9V

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Maximum Power Dissipation Pd

125mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Standards/Approvals

JEDEC47/20/22

Series

BFP843

Automotive Standard

No

The Infineon BFP series is a robust low noise broadband pre-matched RF heterojunction bipolar transistor. It is suitable for low voltage applications like wireless communications, satellite communication systems and navigation systems.

High transition frequency enables best in class noise performance at high frequencies

Unique combination of high end RF performance and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy