Infineon BFR193WH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 259-1456
- Mfr. Part No.:
- BFR193WH6327XTSA1
- Manufacturer:
- Infineon
Add 250 more to save 42%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.28
(exc. VAT)
€5.25
(inc. VAT)
- Plus 9,925 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.171 | €4.28 | - |
| 250 - 600 | €0.099 | €2.48 | 42% |
| 625 - 1225 | €0.098 | €2.45 | 42% |
| 1250 - 2475 | €0.096 | €2.40 | 43% |
| 2500 + | €0.095 | €2.38 | 44% |
*price indicative
- RS Stock No.:
- 259-1456
- Mfr. Part No.:
- BFR193WH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 8GHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Power Dissipation Pd | 580mW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BFR193W | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 8GHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Power Dissipation Pd 580mW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BFR193W | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BFR193WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540FESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon BFR380FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
