Infineon BF771E6327HTSA1 RF Bipolar Transistor, 80 mA NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 219-5952
- Mfr. Part No.:
- BF771E6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€348.00
(exc. VAT)
€429.00
(inc. VAT)
Temporarily out of stock
- 15,000 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.116 | €348.00 |
*price indicative
- RS Stock No.:
- 219-5952
- Mfr. Part No.:
- BF771E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 580mW | |
| Maximum Transition Frequency ft | 8GHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | ESD sensitive device, RoHS | |
| Series | BF771 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 580mW | ||
Maximum Transition Frequency ft 8GHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals ESD sensitive device, RoHS | ||
Series BF771 | ||
Automotive Standard AEC-Q101 | ||
The Infineon NPN silicon RF transistor is used for modulators and amplifiers in TV and VCR tuners.
Pb-free (RoHS compliant)
Qualified according AEC Q101
Related links
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFR193WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Nexperia BFS19 30 mA NPN 3-Pin SOT-23
- Infineon BFQ19SH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-89
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP196WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP183WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
