ROHM 2SA1576U3T106 Transistor, 150 mA PNP, -50 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3652
- Mfr. Part No.:
- 2SA1576U3T106
- Manufacturer:
- ROHM
Add 100 more to save 42%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€3.30
(exc. VAT)
€4.05
(inc. VAT)
- Plus 1,550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.066 | €3.30 | - |
| 100 - 200 | €0.038 | €1.90 | 42% |
| 250 - 450 | €0.037 | €1.85 | 43% |
| 500 - 950 | €0.036 | €1.80 | 45% |
| 1000 + | €0.035 | €1.75 | 46% |
*price indicative
- RS Stock No.:
- 264-3652
- Mfr. Part No.:
- 2SA1576U3T106
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum DC Current Gain hFE | 120 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 140MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SA1576U3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum DC Current Gain hFE 120 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 140MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SA1576U3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- ROHM BC856BHZGT116 Bipolar Transistor -65 V, 3-Pin SOT-323
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3
- onsemi KSA1015YTA Transistor -50 V, 3-Pin TO-92
- onsemi Transistor -50 V, 3-Pin TO-92
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- Toshiba 2SA1162-GR 150 mA PNP 3-Pin TO-236
