onsemi Transistor, -150 mA PNP, -50 V, 3-Pin TO-92
- RS Stock No.:
- 145-5433
- Mfr. Part No.:
- KSA1015YTA
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€164.00
(exc. VAT)
€202.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | €0.082 | €164.00 |
| 4000 + | €0.077 | €154.00 |
*price indicative
- RS Stock No.:
- 145-5433
- Mfr. Part No.:
- KSA1015YTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 21.77mm | |
| Series | KSA1015 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 21.77mm | ||
Series KSA1015 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSA1015YTA Transistor -50 V, 3-Pin TO-92
- onsemi KSC945YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945YBU Transistor 50 V, 3-Pin TO-92
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945CYTA Transistor 50 V, 3-Pin TO-92
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- ROHM UMT1NTN Transistor -50 V, 6-Pin UMT
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3
