ROHM 2SCR512P5T100 Transistor, 2 A NPN, 30 V, 3-Pin SOT-89
- RS Stock No.:
- 264-3660
- Mfr. Part No.:
- 2SCR512P5T100
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 2000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€149.00
(exc. VAT)
€183.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.149 | €149.00 | - |
| 2000 - 4000 | €0.137 | €137.00 | 8% |
| 5000 + | €0.128 | €128.00 | 14% |
*price indicative
- RS Stock No.:
- 264-3660
- Mfr. Part No.:
- 2SCR512P5T100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 320MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SCR512P5 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 320MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SCR512P5 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM medium power transistor is high speed switching transistor for low frequency amplifier.
Low saturation voltage
Related links
- ROHM 2SCR512P5T100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR293PHZGT100 Transistor 30 V, 3-Pin SOT-89
- Diodes Inc 2DD2679-13 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- ROHM 2SAR512PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR502UBTL Transistor 30 V, 3-Pin SOT-323FL
