Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor, 45 mA NPN, 4.2 V, 4-Pin SOT-343
- RS Stock No.:
- 273-7301
- Mfr. Part No.:
- BFP740ESDH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 25 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
- 3,000 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.504 | €12.60 |
| 50 - 75 | €0.494 | €12.35 |
| 100 - 225 | €0.462 | €11.55 |
| 250 - 975 | €0.426 | €10.65 |
| 1000 + | €0.418 | €10.45 |
*price indicative
- RS Stock No.:
- 273-7301
- Mfr. Part No.:
- BFP740ESDH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 45mA | |
| Maximum Collector Emitter Voltage Vceo | 4.2V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | Npn Rf Heterojunction Bipolar Transistor (Hbt) | |
| Maximum Collector Base Voltage VCBO | 4.9V | |
| Maximum Emitter Base Voltage VEBO | 500mV | |
| Minimum DC Current Gain hFE | 160 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 160mW | |
| Maximum Transition Frequency ft | 45GHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | BFP740ESD | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 45mA | ||
Maximum Collector Emitter Voltage Vceo 4.2V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration Npn Rf Heterojunction Bipolar Transistor (Hbt) | ||
Maximum Collector Base Voltage VCBO 4.9V | ||
Maximum Emitter Base Voltage VEBO 500mV | ||
Minimum DC Current Gain hFE 160 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 160mW | ||
Maximum Transition Frequency ft 45GHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series BFP740ESD | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
Related links
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon BFP740H6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon BFP740FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740FESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
