Infineon BFS481H6327XTSA1 RF Bipolar Transistor, 20 mA, 20 V, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€849.00

(exc. VAT)

€1,044.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.283€849.00

*price indicative

RS Stock No.:
273-7308
Mfr. Part No.:
BFS481H6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

20mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Two (Galvanic) Internal Isolated Transistors In One Package

Maximum Collector Base Voltage VCBO

20V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

2V

Maximum Power Dissipation Pd

175mW

Minimum DC Current Gain hFE

70

Maximum Transition Frequency ft

8GHz

Pin Count

6

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Series

BFS481

Automotive Standard

AEC-Q101

The Infineon Silicon Bipolar RF Transistor is designed for high gain broadband amplifiers at collector currents from 0.5 mA to 12 mA. This RF transistor has qualification report according to AEC Q101.

Halogen free

Easy to use

Pb free package

RoHS compliant

With visible leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy