onsemi NJVMJK31CTWG Bipolar Transistor, 3 A NPN, 100 V dc, 4-Pin SOT-669

Subtotal (1 reel of 3000 units)*

€1,197.00

(exc. VAT)

€1,473.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.399€1,197.00

*price indicative

RS Stock No.:
284-9055
Mfr. Part No.:
NJVMJK31CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

100V dc

Package Type

SOT-669

Mount Type

Surface

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

2.7W

Maximum Operating Temperature

150°C

Pin Count

4

Length

5mm

Width

4.25mm

Height

1.3mm

Standards/Approvals

RoHS

The ON Semiconductor bipolar junction transistors are designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units, and instrument clusters.

Complementary PNP MJK32C

These devices are Pb free and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy