onsemi NJVMJK45H11TWG Bipolar Transistor, 8 A PNP, 4-Pin SOT-669
- RS Stock No.:
- 284-9061
- Mfr. Part No.:
- NJVMJK45H11TWG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,269.00
(exc. VAT)
€1,560.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.423 | €1,269.00 |
*price indicative
- RS Stock No.:
- 284-9061
- Mfr. Part No.:
- NJVMJK45H11TWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 4.25mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 20W | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 4.25mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.3mm | ||
The ON Semiconductor power transistor is designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units and instrument clusters.
Complementary NPN MJK44H11
These devices are Pb free and halogen free
Related links
- onsemi NJVMJK45H11TWG Bipolar Transistor 4-Pin SOT-669
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT61003PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT60610PYX Transistor -60 V, 5-Pin SOT-669
