Nexperia Transistor, 100 mA NPN, 65 V, 3-Pin UMT
- RS Stock No.:
- 436-7931
- Mfr. Part No.:
- BC846BW,115
- Manufacturer:
- Nexperia
Add 1000 more to save 77%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.00
(exc. VAT)
€6.00
(inc. VAT)
- 10,100 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | €0.10 | €5.00 | - |
| 1000 - 1950 | €0.023 | €1.15 | 77% |
| 2000 - 3950 | €0.021 | €1.05 | 79% |
| 4000 - 7950 | €0.02 | €1.00 | 80% |
| 8000 + | €0.019 | €0.95 | 81% |
*price indicative
- RS Stock No.:
- 436-7931
- Mfr. Part No.:
- BC846BW,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC846x | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC846x | ||
Width 2.2mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
