Nexperia BCX51-16,115 Transistor, -1 A PNP, -45 V, 4-Pin UPAK

Get a bulk buy discount

Add 50 more to save 31%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.25

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.21€5.25-
50 - 100€0.143€3.5831%
125 - 225€0.091€2.2856%
250 - 475€0.085€2.1359%
500 +€0.084€2.1060%

*price indicative

Packaging Options:
RS Stock No.:
484-2375
Mfr. Part No.:
BCX51-16,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

UPAK

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.3W

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

40

Maximum Transition Frequency ft

145MHz

Pin Count

4

Maximum Operating Temperature

150°C

Series

BCX51

Length

4.6mm

Height

1.6mm

Width

2.6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy