onsemi BC858BLT1G Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 544-9444
- Mfr. Part No.:
- BC858BLT1G
- Manufacturer:
- onsemi
Add 200 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
- 1,560 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.061 | €1.22 | - |
| 200 - 480 | €0.052 | €1.04 | €1.80 |
| 500 - 980 | €0.045 | €0.90 | €8.00 |
| 1000 - 1980 | €0.04 | €0.80 | €21.00 |
| 2000 + | €0.036 | €0.72 | €50.00 |
*price indicative
- RS Stock No.:
- 544-9444
- Mfr. Part No.:
- BC858BLT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 125 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC856ALT1G | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 125 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC856ALT1G | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858CLT3G Transistor -30 V, 3-Pin SOT-23
- ROHM BC858BHZGT116 Bipolar Transistor -30 V, 3-Pin SOT-23
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Nexperia BC859B -100 mA PNP 3-Pin SOT-23
