onsemi BC817-25LT1G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 6000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€63.00

(exc. VAT)

€78.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
  • Plus 9,000 unit(s) shipping from 13 January 2027
  • Plus 12,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.021€63.00-
6000 +€0.018€54.0014%

*price indicative

RS Stock No.:
545-2743
Mfr. Part No.:
BC817-25LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

300mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC817-25L

Standards/Approvals

No

Width

2.64mm

Height

1.11mm

Length

3.04mm

Automotive Standard

AEC-Q101

The ON Semiconductor BC817-25LT3G is an NPN bipolar transistor for linear and switching general purpose applications. It comes from the BC817-25L series.

The BC817-25LT3G comes in a 3-pin SOT-23 SMD package. This particular package type is Ideal for low-power applications.

Applications:

• ESD Protection

• Polarity Reversal Protection

• Data Line Protection

• Inductive Load Protection

• Steering Logic

Versions Available:

690-0076 - pack of 25

124-9958 - reel of 10,000

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy