Diodes Inc FZT1049ATA Transistor, 5 A NPN, 25 V, 4-Pin SOT-223
- RS Stock No.:
- 669-7405
- Mfr. Part No.:
- FZT1049ATA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 5 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
- 35 unit(s) ready to ship from another location
- Plus 890 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.528 | €7.64 |
| 25 - 45 | €1.378 | €6.89 |
| 50 + | €1.224 | €6.12 |
*price indicative
- RS Stock No.:
- 669-7405
- Mfr. Part No.:
- FZT1049ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Height | 1.8mm | |
| Series | FZT1049A | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Height 1.8mm | ||
Series FZT1049A | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT649TA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT869TA Transistor 25 V, 4-Pin SOT-223
- STMicroelectronics Transistor 60 V, 4-Pin SOT-223
- Nexperia PBSS4540Z 5 A NPN 4-Pin SOT-223
- STMicroelectronics STN851 Transistor 60 V, 4-Pin SOT-223
- Diodes Inc FZT1051ATA Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
