Diodes Inc FZT658TA Transistor, 500 mA NPN, 400 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€269.00

(exc. VAT)

€331.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.269€269.00

*price indicative

RS Stock No.:
121-9965
Mfr. Part No.:
FZT658TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Maximum Transition Frequency ft

50MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

2W

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

7.3mm

Series

FZT658

Height

1.7mm

Length

6.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy