Diodes Inc FMMT620TA Transistor, 1.5 A NPN, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7534
- Mfr. Part No.:
- FMMT620TA
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 2,870 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.367 | €3.67 |
| 50 - 140 | €0.263 | €2.63 |
| 150 - 740 | €0.20 | €2.00 |
| 750 - 1490 | €0.176 | €1.76 |
| 1500 + | €0.153 | €1.53 |
*price indicative
- RS Stock No.:
- 669-7534
- Mfr. Part No.:
- FMMT620TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 160MHz | |
| Maximum Power Dissipation Pd | 806mW | |
| Minimum DC Current Gain hFE | 20 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.2mm | |
| Series | FMMT620 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 160MHz | ||
Maximum Power Dissipation Pd 806mW | ||
Minimum DC Current Gain hFE 20 | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.2mm | ||
Series FMMT620 | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 80 V, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR554PHZGT100 Transistor 80 V, 3-Pin SOT-89
- ROHM Transistor 80 V, 3-Pin SOT-23
- onsemi Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- Nexperia Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
