Diodes Inc FMMT495TA Transistor, 1 A NPN, 150 V, 3-Pin SOT-23
- RS Stock No.:
- 738-5027
- Mfr. Part No.:
- FMMT495TA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
- Plus 18,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.296 | €7.40 |
*price indicative
- RS Stock No.:
- 738-5027
- Mfr. Part No.:
- FMMT495TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 150V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 170V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 10 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | FMMT495 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 150V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 170V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 10 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series FMMT495 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMT495TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT625TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT555TA Transistor -150 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
