onsemi FJA13009TU Transistor, 12 A NPN, 400 V, 3-Pin TO-3P
- RS Stock No.:
- 739-0401
- Mfr. Part No.:
- FJA13009TU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 739-0401
- Mfr. Part No.:
- FJA13009TU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 12A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 700V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 130W | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.8mm | |
| Height | 20.1mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 12A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 700V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 130W | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 15.8mm | ||
Height 20.1mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009TU Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009H2TU Transistor 400 V, 3-Pin TO-220
- WeEn Semiconductors Co.127 Transistor 700 V, 3-Pin TO-220
- Toshiba TTC3710B 12 A NPN 3-Pin TO-220
- WeEn Semiconductors Co. 12 A NPN 3-Pin TO-220
- onsemi FJE3303H1TU Transistor 400 V, 3-Pin TO-126
- onsemi Transistor 400 V, 3-Pin DPAK
