onsemi Transistor, 600 mA NPN, 40 V, 3-Pin TO-92

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.96

(exc. VAT)

€2.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,540 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.196€1.96-
100 - 240€0.168€1.6814%
250 - 490€0.146€1.4625%
500 - 990€0.128€1.2834%
1000 +€0.116€1.1640%

*price indicative

RS Stock No.:
739-0417
Mfr. Part No.:
KSP2222ATA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Power Dissipation Pd

625mW

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Pin Count

3

Width

4.19mm

Length

5.2mm

Standards/Approvals

No

Series

KSP2222A

Height

19.05mm

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy