Diodes Inc ZXTN2010ZTA Transistor, 5 A NPN, 60 V, 3-Pin SOT-89
- RS Stock No.:
- 751-5414
- Mfr. Part No.:
- ZXTN2010ZTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
- 220 unit(s) ready to ship from another location
- Plus 2,590 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.726 | €7.26 |
| 50 - 240 | €0.654 | €6.54 |
| 250 + | €0.581 | €5.81 |
*price indicative
- RS Stock No.:
- 751-5414
- Mfr. Part No.:
- ZXTN2010ZTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Transition Frequency ft | 130MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Series | ZXTN2010Z | |
| Width | 4.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Transition Frequency ft 130MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Series ZXTN2010Z | ||
Width 4.25mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc BCX55TA Transistor 60 V, 3-Pin SOT-89
- STMicroelectronics 2STF1360 Transistor 60 V, 3-Pin SOT-89
- Nexperia BSR41 Transistor 60 V, 3-Pin SOT-89
- Nexperia BCX55 1 A NPN 3-Pin SOT-89
- Diodes Inc BCX5516TA Transistor 60 V, 3-Pin SOT-89
- Diodes Inc ZTX851 Transistor 60 V, 3-Pin TO-92
- Diodes Inc Transistor 60 V, 3-Pin TO-92
