Diodes Inc Transistor, 5 A NPN, 60 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€410.00

(exc. VAT)

€500.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.41€410.00

*price indicative

RS Stock No.:
922-8529
Mfr. Part No.:
ZXTN2010ZTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Maximum Transition Frequency ft

130MHz

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

2.1W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

20

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

ZXTN2010Z

Width

4.25mm

Standards/Approvals

No

Length

4.6mm

Height

1.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy