Diodes Inc ZXTN25020DFLTA Transistor, 2 A NPN, 20 V, 3-Pin SOT-23

Subtotal (1 tape of 25 units)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 +€0.188€4.70

*price indicative

Packaging Options:
RS Stock No.:
751-5436
Mfr. Part No.:
ZXTN25020DFLTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

350mW

Transistor Polarity

NPN

Maximum Transition Frequency ft

215MHz

Minimum DC Current Gain hFE

80

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

ZXTNX

Height

3.05mm

Length

530μm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy