onsemi BD13716STU NPN Transistor, 1.5 A, 60 V, 3-Pin TO-126
- RS Stock No.:
- 761-3353
- Mfr. Part No.:
- BD13716STU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-3353
- Mfr. Part No.:
- BD13716STU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
- onsemi FJE3303H1TU NPN Transistor 400 V, 3-Pin TO-126
- onsemi KSE13003H2ASTU NPN Transistor 400 V, 3-Pin TO-126
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- onsemi BD13916STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13910STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13510STU Transistor 45 V, 3-Pin TO-126
- onsemi FJE3303H1TU Transistor 400 V, 3-Pin TO-126
