onsemi BC32725TA Transistor, -800 mA PNP, -45 V, 3-Pin TO-92
- RS Stock No.:
- 124-1727
- Mfr. Part No.:
- BC32725TA
- Manufacturer:
- onsemi
Add 4000 more to save €12.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€96.00
(exc. VAT)
€118.00
(inc. VAT)
- 2,000 unit(s) shipping from 24 December 2026
- Plus 2,000 unit(s) shipping from 03 February 2027
- Plus 4,000 unit(s) shipping from 27 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.048 | €96.00 | - |
| 4000 + | €0.045 | €90.00 | €12.00 |
*price indicative
- RS Stock No.:
- 124-1727
- Mfr. Part No.:
- BC32725TA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | BC327 | |
| Height | 18.03mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series BC327 | ||
Height 18.03mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BC32725TA Transistor -45 V, 3-Pin TO-92
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC32740TA Transistor -45 V, 3-Pin TO-92
- Diodes Inc BCW68HTA Transistor -45 V, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin TO-92
- onsemi BC557BTF Transistor -45 V, 3-Pin TO-92
- onsemi BC557BTA Transistor -45 V, 3-Pin TO-92
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92
