onsemi BC847BDW1T3G Bipolar Transistor, 100 mA NPN, 45 V, 6-Pin SOT-363

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€5.10

(exc. VAT)

€6.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 1200€0.102€5.10
1250 +€0.057€2.85

*price indicative

Packaging Options:
RS Stock No.:
773-7623
Mfr. Part No.:
BC847BDW1T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

380mW

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Pin Count

6

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Series

BC847BDW1

Length

2.2mm

Height

1.1mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy