onsemi Transistor, -15 A PNP, -80 V, 3-Pin TO-220
- RS Stock No.:
- 774-3473
- Mfr. Part No.:
- D45VH10G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.082 | €5.41 |
*price indicative
- RS Stock No.:
- 774-3473
- Mfr. Part No.:
- D45VH10G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 20MHz | |
| Maximum Power Dissipation Pd | 83W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 20 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 30.02mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 20MHz | ||
Maximum Power Dissipation Pd 83W | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 20 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 30.02mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi D45VH10G Transistor -80 V, 3-Pin TO-220
- onsemi 2N6491G Transistor -80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -250 V, 3-Pin TO-3P
- onsemi Transistor 120 V, 2-Pin TO-204AA
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
