onsemi NSS1C201LT1G Transistor, 3 A NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4415
- Mfr. Part No.:
- NSS1C201LT1G
- Manufacturer:
- onsemi
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
- 1,880 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.375 | €7.50 | - |
| 200 - 480 | €0.323 | €6.46 | 13% |
| 500 - 980 | €0.28 | €5.60 | 25% |
| 1000 - 1980 | €0.246 | €4.92 | 34% |
| 2000 + | €0.224 | €4.48 | 40% |
*price indicative
- RS Stock No.:
- 781-4415
- Mfr. Part No.:
- NSS1C201LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 7V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 140V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 490mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 7V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 140V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 490mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi NSS1C201LT1G Transistor 100 V, 3-Pin SOT-23
- Diodes Inc ZXTN25100BFHTA Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi TIP31CG Transistor 100 V, 3-Pin TO-220AB
- Diodes Inc FMMT415TD Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
