Diodes Inc FMMT415TD Transistor, 500 mA NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7732
- Mfr. Part No.:
- FMMT415TD
- Manufacturer:
- DiodesZetex
Add 5 more to save €4.95
View bulk pricing optionsSubtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
- 943 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.98 | - |
| 5 - 9 | €10.99 | €4.95 |
| 10 + | €10.30 | €16.80 |
*price indicative
- RS Stock No.:
- 669-7732
- Mfr. Part No.:
- FMMT415TD
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 320V | |
| Maximum Transition Frequency ft | 40MHz | |
| Maximum Power Dissipation Pd | 330mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 25 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Series | FMMT415 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 320V | ||
Maximum Transition Frequency ft 40MHz | ||
Maximum Power Dissipation Pd 330mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 25 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Series FMMT415 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- Infineon Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
