Diodes Inc Transistor, 500 mA NPN, 100 V, 3-Pin SOT-23

Subtotal (1 reel of 500 units)*

€3,041.50

(exc. VAT)

€3,741.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€6.083€3,041.50

*price indicative

RS Stock No.:
922-7960
Mfr. Part No.:
FMMT415TD
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

100V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

320V

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Transition Frequency ft

40MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

330mW

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Series

FMMT415

Width

2.5mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
GB

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy