Nexperia PBHV8540T,215 Transistor, 500 mA NPN, 400 V, 3-Pin SOT-23
- RS Stock No.:
- 103-8099
- Mfr. Part No.:
- PBHV8540T,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€375.00
(exc. VAT)
€462.00
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.125 | €375.00 |
*price indicative
- RS Stock No.:
- 103-8099
- Mfr. Part No.:
- PBHV8540T,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | PBHV8540T | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series PBHV8540T | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV8540T 500 mA NPN 3-Pin SOT-23
- Nexperia 2PD602ASL 500 mA NPN 3-Pin SOT-23
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- Nexperia PMBTA44 200 mA NPN 3-Pin SOT-23
- Diodes Inc FMMT458TA Transistor 400 V, 3-Pin SOT-23
- Diodes Inc Transistor 400 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 400 V, 3-Pin SOT-23
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
