onsemi MJW21196G Transistor, 16 A NPN, 250 V, 3-Pin TO-247

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.31

(exc. VAT)

€12.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 38 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€5.155€10.31
20 +€4.44€8.88

*price indicative

Packaging Options:
RS Stock No.:
790-5429
Mfr. Part No.:
MJW21196G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

16A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-247

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V dc

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

8

Maximum Power Dissipation Pd

200W

Transistor Polarity

NPN

Maximum Transition Frequency ft

1MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

16.26mm

Series

MJW21196

Width

5.3mm

Height

41.91mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy