onsemi MMBT5088LT1G Transistor, 50 mA NPN, 30 V, 3-Pin SOT-23

Subtotal (1 pack of 100 units)*

€6.60

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.066€6.60

*price indicative

Packaging Options:
RS Stock No.:
791-6135
Mfr. Part No.:
MMBT5088LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Power Dissipation Pd

300mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

300

Maximum Emitter Base Voltage VEBO

4.5V

Maximum Transition Frequency ft

20MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

3.04mm

Height

2.64mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

Low Noise Bipolar Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy