Nexperia BF820,215 Transistor, 50 mA NPN, 300 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€246.00

(exc. VAT)

€303.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.082€246.00

*price indicative

RS Stock No.:
166-0084
Mfr. Part No.:
BF820,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

250mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BF820

Length

3mm

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy