STMicroelectronics STR1550 Transistor, 500 mA NPN, 500 V, 3-Pin SOT-23
- RS Stock No.:
- 791-7863
- Mfr. Part No.:
- STR1550
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 50 units)*
€12.75
(exc. VAT)
€15.70
(inc. VAT)
Temporarily out of stock
- 2,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.255 | €12.75 |
*price indicative
- RS Stock No.:
- 791-7863
- Mfr. Part No.:
- STR1550
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 10 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Series | STR | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 10 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Series STR | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics STR1550 Transistor 500 V, 3-Pin SOT-23
- Nexperia PMBTA45 150 mA NPN 3-Pin SOT-23
- onsemi BCX19LT1G Transistor 45 V, 3-Pin SOT-23
- Infineon BCR512E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD113ZT 500 mA NPN 3-Pin SOT-23
- Nexperia PDTD123ET 500 mA NPN 3-Pin SOT-23
- DiodesZetex MMBTA28-7-F 2 Darlington Transistor NPN 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
