onsemi BCX19LT1G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 184-4650
- Mfr. Part No.:
- BCX19LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 1000 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€16.50
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 750 | €0.066 | €16.50 | - |
| 1000 + | €0.057 | €14.25 | 13% |
*price indicative
- RS Stock No.:
- 184-4650
- Mfr. Part No.:
- BCX19LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V dc | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 40 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V dc | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 40 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
Related links
- onsemi BCX19LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW71 Transistor 45 V, 3-Pin SOT-23
- onsemi SBC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-16LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT1G Transistor 45 V, 3-Pin SOT-23
