Nexperia BC846BS,115 Transistor, 100 mA NPN, 65 V, 6-Pin SOT-363
- RS Stock No.:
- 792-0816
- Mfr. Part No.:
- BC846BS,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 200 more to save €1.40
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€6.40
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 7,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | €0.064 | €6.40 | - |
| 200 - 400 | €0.057 | €5.70 | €1.40 |
| 500 + | €0.055 | €5.50 | €4.50 |
*price indicative
- RS Stock No.:
- 792-0816
- Mfr. Part No.:
- BC846BS,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | BC846x | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series BC846x | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BC846BS 100 mA NPN 6-Pin SOT-363
- Nexperia BC846S 100 mA NPN 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- onsemi BC846BDW1T1G Transistor 65 V, 6-Pin SOT-363
- onsemi BC846BPDW1T1G General Purpose Transistor 65 V, 6-Pin SOT-363
- Nexperia BC846DS Transistor 65 V, 6-Pin SOT-457
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- Nexperia BC846BW 100 mA NPN 3-Pin UMT
