STMicroelectronics BCP56-16 Transistor, 1 A NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 795-8959
- Distrelec Article No.:
- 304-45-881
- Mfr. Part No.:
- BCP56-16
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- Plus 2,925 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.434 | €10.85 |
*price indicative
- RS Stock No.:
- 795-8959
- Distrelec Article No.:
- 304-45-881
- Mfr. Part No.:
- BCP56-16
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 7.3mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics BCP56-16 Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56-10 1 A NPN 4-Pin SOT-223
- onsemi BCP56-10T1G Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- onsemi BCP56-16T1G Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56 1 A NPN 4-Pin SOT-223
- Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56-10TX Transistor 80 V, 3-Pin SOT-223
