onsemi BCP56-10T1G Transistor, 1 A NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 791-6022
- Mfr. Part No.:
- BCP56-10T1G
- Manufacturer:
- onsemi
Add 500 more to save €18.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.35
(exc. VAT)
€16.40
(inc. VAT)
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.267 | €13.35 | - |
| 500 + | €0.23 | €11.50 | €18.50 |
*price indicative
- RS Stock No.:
- 791-6022
- Mfr. Part No.:
- BCP56-10T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Transition Frequency ft | 35MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 7.3mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Series | BCP56 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Transition Frequency ft 35MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 7.3mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Series BCP56 | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi BCP56-10T1G Transistor 80 V, 4-Pin SOT-223
- onsemi BCP56-16T1G Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56-10 1 A NPN 4-Pin SOT-223
- STMicroelectronics BCP56-16 Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP56 1 A NPN 4-Pin SOT-223
- Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
- onsemi PZTA06 Transistor 80 V, 4-Pin SOT-223
