onsemi BC846BM3T5G Transistor, 100 mA NPN, 65 V, 3-Pin SOT-723

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

€14.00

(exc. VAT)

€17.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 750€0.056€14.00
1000 - 2250€0.049€12.25
2500 +€0.042€10.50

*price indicative

Packaging Options:
RS Stock No.:
800-9601
Mfr. Part No.:
BC846BM3T5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-723

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V dc

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

265mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

1.25mm

Series

BC846BM3T5G

Width

850μm

Standards/Approvals

No

Height

550μm

Automotive Standard

No

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy