onsemi BC856BM3T5G Transistor, -100 mA PNP, -65 V, 3-Pin SOT-723
- RS Stock No.:
- 800-9651
- Mfr. Part No.:
- BC856BM3T5G
- Manufacturer:
- onsemi
Subtotal (1 tape of 250 units)*
€19.50
(exc. VAT)
€24.00
(inc. VAT)
- 1,750 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 250 + | €0.078 | €19.50 |
*price indicative
- RS Stock No.:
- 800-9651
- Mfr. Part No.:
- BC856BM3T5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Power Dissipation Pd | 265mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Width | 850μm | |
| Series | BC856BM3 | |
| Height | 550μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Power Dissipation Pd 265mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Width 850μm | ||
Series BC856BM3 | ||
Height 550μm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
- onsemi 2SA2029M3T5G Transistor -50 V, 3-Pin SOT-723
- onsemi BC846BM3T5G Transistor 65 V, 3-Pin SOT-723
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
- onsemi BC856BLT1G Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856BT Transistor -65 V, 3-Pin SOT-416
