Nexperia Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323

Get a bulk buy discount

Add 600 more to save 10%

View bulk pricing options

Subtotal (1 pack of 300 units)*

€19.20

(exc. VAT)

€23.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
300 - 300€0.064€19.20-
600 - 1200€0.057€17.1010%
1500 +€0.051€15.3020%

*price indicative

RS Stock No.:
816-7722
Mfr. Part No.:
BC847W
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

90

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC847

Width

2.3mm

Height

1.1mm

Standards/Approvals

RoHS

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy