onsemi Transistor, -100 mA PNP, -30 V, 3-Pin TO-92
- RS Stock No.:
- 803-1144
- Mfr. Part No.:
- BC559CTA
- Manufacturer:
- onsemi
Add 1000 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
- 400 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 11 November 2026
- Plus 2,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.096 | €19.20 | - |
| 1000 + | €0.083 | €16.60 | €13.00 |
*price indicative
- RS Stock No.:
- 803-1144
- Mfr. Part No.:
- BC559CTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC559 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC559 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 20.95mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -30 V, 3-Pin TO-92
- onsemi BC559CTA Transistor -30 V, 3-Pin TO-92
- onsemi BC559BTA Transistor -30 V, 3-Pin TO-92
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -65 V, 3-Pin TO-92
- onsemi Transistor -30 V, 6-Pin SOT-563
- onsemi Transistor -45 V, 3-Pin TO-92
- onsemi Transistor 65 V, 3-Pin TO-92
