onsemi Transistor, -100 mA PNP, -65 V, 3-Pin TO-92
- RS Stock No.:
- 761-9831
- Mfr. Part No.:
- BC556BTA
- Manufacturer:
- onsemi
Subtotal (1 pack of 100 units)*
€8.90
(exc. VAT)
€10.90
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.089 | €8.90 |
| 500 - 900 | €0.077 | €7.70 |
| 1000 + | €0.067 | €6.70 |
*price indicative
- RS Stock No.:
- 761-9831
- Mfr. Part No.:
- BC556BTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 18.03mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 18.03mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi BC556ABU Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTF Digital Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTFR Transistor -65 V, 3-Pin TO-92
- onsemi BC556ATA Transistor 65 V, 3-Pin TO-92
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
