onsemi KSB1366GTU Transistor, 3 A PNP, 60 V, 3-Pin TO-220F
- RS Stock No.:
- 806-2744
- Mfr. Part No.:
- KSB1366GTU
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €77.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€55.90
(exc. VAT)
€68.75
(inc. VAT)
Limited stock
- Plus 950 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.118 | €55.90 | - |
| 500 - 950 | €0.964 | €48.20 | €77.00 |
| 1000 + | €0.836 | €41.80 | €282.00 |
*price indicative
- RS Stock No.:
- 806-2744
- Mfr. Part No.:
- KSB1366GTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220F | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Maximum Transition Frequency ft | 9MHz | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 29.45mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220F | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Maximum Transition Frequency ft 9MHz | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 29.45mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard No | ||
Power PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi TIP32AG Transistor 60 V, 3-Pin TO-220AB
- STMicroelectronics 2STF2360 Transistor -60 V, 3-Pin SOT-89
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
- onsemi MJD2955G Transistor -60 V, 3-Pin DPAK
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- onsemi Transistor 500 V, 3-Pin TO-220F
- Diodes Inc DXTP3C60PS-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP07060BFGQ-7 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
